Advantech MIC-732D-AO NVIDIA® Isaac Nova Orin™ AI Dev Kit
Advantech MIC-732D-AO NVIDIA® Isaac Nova Orin™ AI Developer Kit is designed for the MIC-732-AO AI Inference System. When the two are used together, they form an all-in-one autonomous mobile robot (AMR) AI system and developer kit embedded with NVIDIA Nova Orin. The MIC-732D-AO kit is an open-frame, fan-based system and shares the same I/O design as the MIC-732-AO. The kit is embedded with the NVIDIA Jetson AGX Orin with up to 275 TOPS of performance and supports the NVIDIA Isaac Robot Operating System (ROS2). Advantech MIC-732D-AO NVIDIA Isaac Nova Orin AI Developer Kit is ideal for AMR applications such as smart warehousing, logistics, retail maintenance, high-efficiency manufacturing, and precision agriculture.Features
- AI developer kit based on NVIDIA Nova Orin
- Open-frame carrier design with thermal solution
- Embedded with NVIDIA Jetson AGX Orin up to 275 TOPS
- Supports 2x CANbus, 1x mPCIe, and 2x Nano SIM slots
- Supports 1x 10GbE, 1x 1GbE, and 3x USB 3.2 Gen 2 (10Gbit/s)
- Supports total 8-ch GMSL3.0/2.0 with FAKRA connectors
- Supports NVIDIA Isaac ROS2
Applications
- Smart warehousing
- Precision agriculture
- Retail maintenance
- High-efficiency manufacturing
- Logistics
Shared I/O Design
Đã phát hành: 2024-12-13
| Đã cập nhật: 2025-09-15