Advantech MIO-2361 N3350 Pico-ITX Single Board Computers

Advantech MIO-2361 N3350 Pico-ITX Single Board Computers is an Intel® Atom™ E3900 series, Pentium N4200, Celeron N3350 SBC. The board features an onboard LPDDR4-2400 with up to 4GB, and eMMC up to 64GB (TBC). It has a dual independent display by 48-bit LVDS+HDMI.

Features

  • Intel® Atom™ E3900 series/ Pentium N4200/Celeron N3350
  • Onboard LPDDR4-2400 up to 4GB, eMMC up to 64GB (TBC)
  • Dual independent display by 48-bit LVDS+HDMI
  • M.2 E-key, mSATA/mPCIe for expansion
  • Dual GbE, USB3.0, 2 x RS-232/422/485, 12/24V input
  • Supports iManager, SUSI APIs, WISE-DeviceOn, and Edge AI Suite

Block Diagram

Block Diagram - Advantech MIO-2361 N3350 Pico-ITX Single Board Computers

Videos

Đã phát hành: 2021-10-04 | Đã cập nhật: 2025-08-21