Advantech MIO-5354 3.5" Single Board Computers

Advantech MIO-5354 3.5" Single Board Computers are compact and powerful solutions designed for industrial applications. The Advantech MIO-5354 features an Intel® Atom® x7835RE/x7433RE/x7211RE (extended temperature SKUs) and Core™ i3-N305 processors. It supports up to 16GB of DDR5-4800 memory with IBECC, ensuring high performance and reliability in harsh environments. The board offers three independent displays (LVDS, HDMI, DP), dual LAN, six USB ports, four COM ports, two CAN-FD interfaces, SMBus/I2C, and a wide-range DC input (12V to 24V). With three standalone M.2 slots (E-Key 2230, B-Key 2280/3052) for expansion, EdgeBMC for out-of-band management, and DeviceOn support, the MIO-5354 provides robust connectivity and control for edge computing and IoT applications.

Features

  • Intel Atom x7835RE, x7433RE, x7211RE, support extend temperature
  • DDR5-4800 up to 16GB, support IBECC by platform
  • 2x LAN, 6x USB, 4x COM, 2x CAN-FD, SMBus/I2C, DC-in 12V to 24V
  • 3x independent display, LVDS + HDMI + DP
  • 3x standalone M.2 slot: E-Key 2230, B-Key 2280 and 3052 expansion
  • Supports EdgeBMC (for OOB control) and software APIs, DeviceOn

Applications

  • Edge computing
  • Industrial automation
  • IoT gateways
  • Smart transportation systems
  • Embedded AI solutions
  • Medical devices
  • Surveillance and security systems
  • Digital signage
  • Robotics
  • Energy management systems

Block Diagram

Block Diagram - Advantech MIO-5354 3.5
Đã phát hành: 2024-12-23 | Đã cập nhật: 2026-05-19