Advantech MIO-5356 Intel® Core™ Series 3 3.5" Embedded SBCs

Advantech MIO-5356 Intel® Core™ Series 3 3.5" Embedded Single-Board Computers (SBCs) provide efficient and balanced computing for lightweight Edge artificial intelligence (AI) inference across diverse industrial applications. Intel Core Series 3 features 18A process technology and introduces a hybrid CPU design with up to six cores (two performance cores and four efficient cores). This process technology delivers up to 1.2 times the single-thread performance of previous-generation processors. The MIO-5356 is ideal for lightweight edge AI inference applications, such as smart retail kiosks, self-checkout systems, healthcare assistance devices, and industrial robotics.

Features

  • Up to 64GB dual-channel DDR5-6400
  • Optional MIOe-TCPD module supports USB Type-C® PD 100W
  • HDMI + USB Type-C + LVDS simultaneous displays
  • Supports EdgeBMC for Out-of-Band (OOB) remote control

Applications

  • Edge AI inference
  • Healthcare assistance devices
  • Smart retail kiosks
  • Self-checkout systems
  • Industrial
  • Robotics

Block Diagram

Block Diagram - Advantech MIO-5356 Intel® Core™ Series 3 3.5

I/O Rear View

Chart - Advantech MIO-5356 Intel® Core™ Series 3 3.5
Đã phát hành: 2026-06-17 | Đã cập nhật: 2026-06-18