Advantech MIO-5373 3.5" SBCs

Advantech MIO-5373 3.5" Single Board Computers (SBCs) come with 8th Gen Intel® Core™ processor with quad/dual cores. These SBCs can run Ubuntu or Windows 10 operating systems on the Whiskey Lake CPU and offer up to 32GB DDR4-200 and 64GB eMMC. The Advantech MIO-5373 SBCs feature triple simultaneous displays by 48-bit LVDS/eDP+HDMI+DP, 2 x GbE, 4 x USB 3.0, 2 x M.2, and MI/O extension. These SBCs are designed for high-powered and space-constrained embedded applications like medical equipment, automation control systems, outdoor kiosks, and CNC machines.

Features

  • Based on the 8th Gen Intel Core processor with quad/dual cores
  • 15W Thermal Design Power (TDP)
  • Up to 32GB dual-channel DDR4-2400 memory
  • Up to 64GB onboard eMMC
  • Triple simultaneous displays by 48-bit LVDS/eDP+HDMI+DP
  • 2 x GbE ports
  • 4 x USB 3.0 host ports
  • 2 x RS232/422/485 (1 x port and 1 x header)
  • CANBus 2.0
  • SMBus, I2C, LPC, fan, front panel, and inverter
  • 2 x M.2 and MI/O extension
  • Built-in iManager 3.0 and SW Application Program Interfaces (API)
  • Support WISE-PaaS/DeviceOn IoT device operations and management software
  • 12V to 24V DC header power supply range
  • 146mm x 102mm dimensions
  • 0°C to 60°C operating temperature range

Applications

  • Medical equipment
  • Automation control systems
  • Outdoor kiosks
  • Computer Numerical Control (CNC) machines
  • Factory automation add-ons for Automated Guided Vehicles (AGV)

Block Diagram

Block Diagram - Advantech MIO-5373 3.5
Đã phát hành: 2020-05-11 | Đã cập nhật: 2024-03-15