Advantech SOM-6833 COM Express® Compact Type6 Module

Advantech SOM-6833 COM Express® Compact Type6 Module is powered by Intel® Core™ i3, N series, and Atom® x7000 series processors (Alder Lake-N/Amston Lake). The Advantech SOM-6833 adheres to the COM Express R3.1 standard, offering single-channel DDR5 memory support up to 16GB at 4800MT/s with integrated IBECC for enhanced reliability. This module features versatile I/O options, including PCIe Gen3, USB3.2 Gen2, SATA3.0, and 2.5GbE with TSN (Time-Sensitive Networking). Optional onboard eMMC ensures flexible storage configurations, while software support through iManager, Embedded Software APIs, and Wise-DeviceOn enhances system integration for embedded applications.

Features

  • COM Express R3.1 compact module type 6 pinout
  • Intel Core i3, N series, and Atom x7000 series processors
  • Single-channel DDR5 4800MT/s up to 16GB, support IBECC
  • Onboard eMMC (optional)
  • PCIe gen3, USBv3.2 Gen2, SATAv3.0, and 2.5GbE support TSN
  • Supports iManager, embedded Software APIs, and Wise-DeviceOn

Applications

  • Industrial automation
  • Medical equipment
  • Smart retail
  • Transportation systems
  • IoT gateways
  • Edge computing
  • Digital signage
  • Smart city infrastructures

Block Diagram

Block Diagram - Advantech SOM-6833 COM Express® Compact Type6 Module
Đã phát hành: 2024-12-26 | Đã cập nhật: 2025-01-21