Advantech SOM-6872 Ryzen V2000 COM Express® Module

Advantech SOM-6872 Ryzen V2000 COM Express® Module is a compact module with a type 6 pinout. The SOM-6872 features a dual-channel DDR4 SODIMM, with a max of 64GB (both ECC and non-ECC). It has high Speed I/Os, 2 USB 3.2 Gen 2, 1 PCIe x8 Gen3, 8 PCIe x1 Gen3, and 2 SATA3.0.

Features

  • AMD Embedded Ryzen 7nm SoC – V2000 APU
  • COM Express® R3.0 compact module type 6 pinout
  • Dual-channel DDR4 SODIMM, max. 64GB (both ECC and non-ECC)
  • High speed I/Os, 2 USB 3.2 Gen2, 1 PCIe x8 Gen3, 8 PCIe x1 Gen3, and 2 SATA3.0
  • Four displays (DP++, HDMI, VGA, LVDS)
  • Supports iManager, embedded software APIs and WISE-DeviceOn

Block Diagram

Block Diagram - Advantech SOM-6872 Ryzen V2000 COM Express® Module
Đã phát hành: 2022-04-07 | Đã cập nhật: 2022-04-21