Advantech SOM-7533 COM Express® Mini Type10 Modules

Advantech SOM-7533 COM Express® Mini Type10 Modules are built with Intel® Core™ i3, N series, and Atom® x7000 Series Processors (Alder Lake-N/Amston Lake). The Advantech SOM-7533 adheres to the COM Express R3.1 Mini Module Type 10 pinout and supports up to 16GB of single-channel LPDDR5 4800MT/s memory with IBECC. Featuring 2.5GbE with TSN, PCIe Gen3, USB3.2 Gen2, SATA3.0, and optional onboard eMMC, it provides extensive I/O expansion capabilities. Additionally, it supports Advantech iManager, Embedded Software APIs, and Wise-DeviceOn for advanced management and connectivity.

Features

  • COM Express R3.1 mini module type 10 pinout
  • Intel Core i3, N series, and Atom x7000 series processors
  • Single-channel LPDDR5 4800MT/s up to 16GB, support IBECC
  • 2.5GbE support TSN
  • PCIe gen3, USB 3.2 Gen2, and SATA 3.0 multiple I/O expansion
  • Onboard eMMC (optional)
  • Supports iManager, embedded Software APIs, and Wise-DeviceOn

Applications

  • Industrial automation
  • Edge computing
  • IoT devices
  • Smart retail
  • Medical equipment
  • Transportation systems
  • Networking and communication systems

Block Diagram

Block Diagram - Advantech SOM-7533 COM Express® Mini Type10 Modules
Đã phát hành: 2024-12-26 | Đã cập nhật: 2025-10-06