Advantech Preconfigured UBX-110K 4K UHD Store Gateway
Advantech Preconfigured UBX-110K 4K UHD Store Gateway is designed for offices, retail, and similar applications. The Advantech UBX-110K is powered by an Intel® N97 or Core i3 N305 processor, which enhances system performance and efficiency. The UBX-110K supports 4K UHD video output for vivid, high-quality visuals and includes a TPM 2.0 chip for advanced data encryption, making it an ideal mini PC for retail use.Features
- Equipped with DeviceOn/iService software for remote device management
- Supports triple display to extend a visible range and provide detailed video contents
- Superior video quality with support for up to 4K UHD resolution
- Built-in a TPM 2.0 chip for data encryption enhancement
- Supports two M.2 2280 SATA SSD expansions
- An exclusive x-type thermal isolation top cover ensures safe installation and user touch
- Can be integrated with optional Wi-Fi® and BLUETOOTH® combo module
- Supports Windows 10 LTSC 21H2, Windows® 11 LTSC 24H2, Linux, and Android® 14.0
Applications
- Retail applications
- Hospitality
- High-quality A/V experiences
- Data security with TPM 2.0 support
Dimensions
Đã phát hành: 2024-11-13
| Đã cập nhật: 2025-05-08