Advantech USC-160 15.6" TFT Display

Advantech USC-160 15.6" TFT Display features an LED backlight with a flat bezel-less panel with PCAP touch. The display has a reserved side hatch for optional peripherals. The USC-160 also features an embedded RFID/NFC reader and camera.

Features

  • 15.6" TFT display with LED backlight
  • Flat bezel-less panel with PCAP touch
  • Reserved side hatch for optional peripherals
  • Embedded RFID/NFC reader and camera
  • Supports VESA (75mm x 75mm) and wall mounting
  • IP65-rated front panel
  • Supports Power over Ethernet
  • 12 ~ 36V wide input range
Đã phát hành: 2022-03-17 | Đã cập nhật: 2022-04-05