Advantech Preconfigured UTC-120K All-in-One Touch Computer

Advantech Preconfigured UTC-120K 21.5" All-in-One Touch Computer is a wide-format, touch-based LCD panel for easy integration with key peripherals and display systems. The Advantech UTC-120K has a slim, lightweight design and three-way cable routing, making it adaptable to various self-service and interactive signage applications. The system delivers up-to-date information through intuitive interfaces, effectively displaying relevant content and targeted promotions. The UTC series enhances user satisfaction, strengthens brand equity, and boosts business profits. The Advantech DeviceOn/iService software also provides a next-generation, unified device management solution, supporting batch operations and remote device configuration for efficient deployment and control.

Features

  • Slimmer and lighter design
  • Low power and fanless system design
  • Built-in Intel® N97
  • 21.5" monitor with 16:9 widescreen display
  • IP65-rated front panel for water and dust resistance
  • Clean back cover design with 3-way IO cable routing
  • Supports both landscape and portrait screen orientations
  • VESA 100mm standard mounting holes for varied mounting demands
  • Support DeviceOn/iService software for remote device management

Applications

  • Self-service kiosks
  • Interactive signage
  • Digital signage
  • Information displays

Dimensions

Mechanical Drawing - Advantech Preconfigured UTC-120K All-in-One Touch Computer
Đã phát hành: 2024-11-13 | Đã cập nhật: 2025-05-08