Advantech WISE-2200-M LoRaWAN Single RS-485 I/O Module

Advantech WISE-2200-M LoRaWAN Single RS-485 I/O Module offers read/write communication for a wide range of network technologies. The WISE-2200-M delivers a maximum of 128 addresses and 30 rule settings to connect to Modbus sensors and meters for different applications easily.

The Advantech WISE-2200-M LoRaWAN Single RS-485 I/O Module provides less interference with a high penetration rate. The device utilizes LoRaWAN technology designed for machine-to-machine (M2M) and Internet of things (IoT) networks. LoRaWAN is known for lowering costs with higher power efficiency and implementing a better connection than traditional wireless technology.

Features

  • LoRaWAN wireless technology with less interference with a high penetration rate capability
  • Support Modbus/RTU communication protocol
  • Support max. 128 addresses and 30 rule settings
  • Compact design, suitable for plug-and-play applications
  • Industrial design concepts for different kinds of environment

Dimensions Unit: mm

Mechanical Drawing - Advantech WISE-2200-M LoRaWAN Single RS-485 I/O Module
Đã phát hành: 2022-08-03 | Đã cập nhật: 2026-09-22