Advantech WISE-710 Industrial IoT Gateways
Advantech WISE-710 Industrial IoT Gateways are designed to serve as in-cabinet machine protocol conversion and data collection gateways. These gateways feature Cortex A9 processors and are equipped with three serial ports, two 10/100/1000 Ethernet ports, and four DI/DO. The WISE-710 gateways are ideal for connecting legacy equipment to new mesh networks. These gateways have an embedded security chip that provides ultra-secure hardware-based protection and security for cloud-based operations. The Advantech WISE-710 gateways support DIO wet contact and dry contact by switch, WISE-PaaS/Edgelink, and CANBus. The Edgelink supports more than 200 I/O drivers and a user-defined acquisition period. These gateways offer rich I/O and wide operating temperature design that helps the gateways play a role as PLC-side protocol converters and data loggers.Features
- Freescale i.MX 6 dual-lite A9 1GHz
- Expansion Slot
- 1x full-size mPICe with USB signal
- Support CANBus 20K~1000K
- Embedded with security chip for data security
- Support DIO wet contact and dry contact by switch
- Isolated protection of digital input/output
- Ubuntu 16.04 (default)/ Yocto 2.1 (optional) operating system
- -20°C to +55°C operating temperature range
- WISE-PaaS/Edgelink support
- Edgelink support MQTT and LWM2M client for cloud communication
- EdgeLink Supports
- More than 200 I/O drivers
- User-defined acquisition period
Specifications
- General
- CE and FCC certification
- 5W at 24VDC power consumption
- 24VDC power requirement
- System
- i.MX 6 ARM Cortex-A9 up to 1GHz
- LED indicators for power, wireless, LAN, and serial
- 8GB eMMC storage
- 1GB DDR3 RAM working memory
- 1x microSD slot
- Real-time slot
- Communication
- 3x serial ports
- 2x 10/100/1000 Ethernet ports
- 1x micro USB host
- 4-channel DI/DO
WISE-710 Gateway Overview
Dimensions
Advantech IoT Academy
Fulfill Your One-Stop Learning for IoT Knowledge
Đã phát hành: 2019-11-06
| Đã cập nhật: 2023-04-10