Alif Semiconductor DK-8 Ensemble E8 Development Kit

Alif Semiconductor DK-8 Ensemble E8 Development Kit is a cost-effective, single-board solution that brings all device signals to easily accessible pins for power and performance profiling, prototyping, and more. The user can configure the Alif Semiconductor DK-8 DevKit to operate with E4, E6, or E8 series MCU devices in the Ensemble family. The superset E8 series device has two Cortex-M55 CPU cores, two Ethos-U55 and one Ethos-U85 neural network processor cores, and two Cortex-A32 MPU cores.

Features

  • Four 2x20 GPIO expansion connectors
  • Two I2S/PDM microphone ports
  • OSPI HyperRAM Flash
  • Two 3.5mm audio jacks
  • One JLOB RGB LED
  • One joystick switch
  • One SoC “Host” USB connector
  • One Ethernet 10/100 RJ-45 connector with LEDs
  • One MIPI LCD display flat flex connector
  • One Click Board connector
  • One microSD Card connector
  • Two IAS MIPI cameras
  • One “Power” LED
  • One user potentiometer
  • One reset switch
  • RGB LEDs
  • Two IMUs
  • Two E8 JTAG0 connectors, 2x5 and 2x10 in parallel
  • One E1 JLOB JTAG connector, 14-pin “Plug-Of-Nails”
  • One CR2032-size coin cell holder
  • Two USB Type-C® connectors (one for programming (SEUART + UART2, or UART4) and one for device)
  • One USB Type-A connector (for host)

Applications

  • Virtual and augmented reality
  • Thermal imaging
  • Barcode scanning and printers
  • Medical devices
Đã phát hành: 2026-06-10 | Đã cập nhật: 2026-06-10