Allegro MicroSystems Regulators
Allegro MicroSystems Regulators offer a large selection of wide-input, Grade 0 automotive and industrial power management ICs. The regulator solutions deliver excellent value, high quality, and meaningful integration. Furthermore, the robust, efficient regulators feature a high-temperature operation (150°C).The Allegro MicroSystems Regulators work with input voltages from 2.8V to 50V for 12V/24V automotive applications and generate output rails that power microprocessors, transceivers, sensors, and displays.
Features
- 2.8V to 50V for 12V/24V automotive applications
- High temperature up to 150°C operation
- Wide input range capability
Applications
- Infotainment
- Navigation systems
- Instrument clusters
- Audio systems
- ADAS Applications
- Battery-powered systems
- Industrial systems
- Network and telecom
- Home audio
- HVAC Systems
Đã phát hành: 2022-02-25
| Đã cập nhật: 2024-04-11