Altech LSF Disconnect Switches

Altech LSF Disconnect Switches are DC switches available in a compact frame size and dual-rated for AC/DC applications. These Altech switches are available in 16A, 30A, and 40A versions and offer UL 60947-4-1 certification. The disconnect switches are available in multiple mounting options, including with an integrated base and DIN-rail mounting. These LSF RT version features integrated door mounting and side panel mounting. The RT devices feature rear-facing terminals for ease of installation.

Features

  • Dual AC/DC rated
  • Integrated base and DIN-rail mounting
  • Loadsafe LSF series
  • Switch make/break operation is semi-independent from the operator's actuation speed
  • Silver contacts ensure safe and durable operation
  • UL 60947-4-1 rated

Applications

  • Robotic systems
  • Compact control panels
  • Local circuit isolation

Specifications

  • 16A to 40A general-purpose current range
  • 600VAC maximum voltage
  • 5kA short-circuit withstand rating

Application Example

Chart - Altech LSF Disconnect Switches

Dimensions

Mechanical Drawing - Altech LSF Disconnect Switches
Đã phát hành: 2025-10-24 | Đã cập nhật: 2025-10-30