Altera Agilex® 5 FPGA E-Series 065B Premium Dev Kit

Altera Agilex® 5 FPGA E-Series 065B Premium Dev Kit delivers the perfect balance of power-efficiency and performance, serving varied markets like embedded systems and edge computing. This kit comes in a tabletop form factor, packed with a robust set of features and connectors interfacing with extensive transceivers and DDR4 memory. Additional features include PCI Express 4.0 x4 connectivity through our FMC+ connector, Nios® Flash memory, and 2Gb QSPI Flash memory. This kit is powered with the Intel Agilex® 5 FPGA and SoC, a midrange FPGA manufactured using Intel® 7 technology. The E-Series 065B premium dev kit incorporates a Hard Processor System (HPS) expansion board. Typical applications include embedded systems and edge computing markets.

Features

  • A5ED065BB32AE6SR0 FPGA:
    • Quad Hard Processor System (HPS), 17Gbps transceivers, 656K logic elements, B32A (32mm x 32mm) package, 6x10Gb Ethernet, and PCI Express 4.0
  • Interfaces:
    • FMC+ connector supporting (8 TX/RX)
    • 2 channels to QSFP and SFP+, TX/RX SMAs, and SGMII (RJ45 Ethernet)
  • Supported on Intel Quartus® Prime Pro edition
  • Memory interfaces:
    • LPDDR41, DDR4, and HPS DDR4 up to 2667Mbps (component soldered)
  • PCIe 4.0 x4 support through FMC+ connector
  • Nios flash memory and 2Gb QSPI flash memory
  • HPS enablement expansion board:
    • Micro SD card, RJ45, and USB Type- C™ (USB2/3.2Gen1)
  • Tabletop form factor 

Block Diagram

Block Diagram - Altera Agilex® 5 FPGA E-Series 065B Premium Dev Kit

Videos

Đã phát hành: 2024-03-18 | Đã cập nhật: 2026-03-05