Altera Arria® 10 GX FPGA Development Kit
Altera Arria® 10 GX FPGA Development Kit provides a complete design environment that includes all hardware and software to take advantage of the performance and capabilities available in Altera Arria® 10 GX FPGAs. The Development Kit is used to develop and test PCI Express (PCIe) 3.0 designs using the PCI-SIG-compliant development board. The Kit is also designed to create and test memory subsystems consisting of DDR4, DDR3, QDR™IV, and RLDRAM III memories.The Arria 10 GX FPGA Development Kit can also support additional connectivity options via various connectors, including an FPGA mezzanine card (FMC) connector to interface with any FMC mezzanine cards provided by Altera and/or partners. Additional FPGA-supported protocols include JESD204B, Hybrid Memory Cube, Bandwidth Engine 2, Serial RapidIO, 10Gbps Ethernet (10GbE), SONET, Common Public Radio Interface (CPRI), OBSAI, and many others.
Kit Contents
- Arria 10 GX FPGA development board based on Altera Arria 10 GX FPGA (OPN = 10AX115S2F45I1SG2)
- 2GB DDR4 SDRAM, 2GB DDR3 SDRAM, and RLDRAM3 (16 Meg x 36) daughtercards
- 2x FMC loopback cards supporting transceiver, LVDS, and single-ended I/Os
- 1x quad small-form-factor pluggable (QSFP) and one SFP+ port
- 2x FMC low-pin count (LPC + 15x transceivers) connector
- PCIe x8 edge connector
- Serial Digital Interface (SDI) channel
- Character LCD
- AC adapter power cables
- Ethernet and USB cables
Additional Resources
Videos
Overview
Block Diagram
Đã phát hành: 2021-06-16
| Đã cập nhật: 2025-07-11