AMD / Xilinx Spartan™ 7 FPGAs

AMD / Xilinx Spartan™ 7 FPGAs feature a MicroBlaze™ soft processor running over 200DMIPs with 800Mb/s DDR3 support built on 28nm technology. The Spartan-7 offers integrated analog-to-digital converters, dedicated security features, and Q-grade (-40°C to +125°C) on all commercial devices. Spartan-7 devices enable essential connectivity and processing applications in industrial, automotive, consumer, and communications markets. The Spartan™ 7 FPGAs address system requirements ranging from small form factor, cost-sensitive, and high-volume applications to ultra-high-end connectivity bandwidth, logic capacity, and signal-processing capability.

Features

  • Programmable system integration
    • High pin-count to logic ratio for I/O connectivity
    • MicroBlaze processor soft IP
    • Integrated security and monitoring
  • Increased system performance
    • 30% faster performance than 45nm generation devices
    • Up to 1.25Gb/s LVDS
    • 25.6Gb/s peak DDR3-800 memory bandwidth with flexible, soft memory controller
  • Total power reduction
    • 1.0V core voltage or 0.95V core voltage option
    • 50% lower total power than 45nm generation devices
  • Cost-effective
    • XADC and SYSMON for integrating discrete analog and monitoring circuitry
    • Cost-optimized for system I/O expansion
  • Accelerated design productivity
    • Enabled by Vivado® HLx Design Suite WebPack™
    • Correct-by-construction block-level design with Vivado IP Integrator
    • Scalable optimized architecture, comprehensive tools, and IP reuse

Applications

  • Machine vision interfacing
  • Single-axis motor control
  • Cryptographic engine for V2X applications
  • Adaptive LED lighting systems
  • Automotive data format/standard conversion

Videos

Đã phát hành: 2019-07-01 | Đã cập nhật: 2026-07-06