Amphenol Aerospace QEPT® High-Speed 4-TRX Transceiver Modules

Amphenol Aerospace QEPT® High-Speed 4-TRX Transceiver Modules are designed for extended temperatures, rugged applications, and highly challenging implementations where reliability and performance are critical. These modules incorporate a screw-locking feature for board mounting, two-wire control, and a diagnostic interface. The CF-170021-104 module features a 200Gbps data rate (50Gbps/channel) and CF-170021-113 features a 100Gbps data rate (25Gbps/channel). These modules operate at 1.8V and 3.3V power supply voltages. These modules support easy and efficient PCB routing.

The QEPT® 4-TRX transceiver modules chipsets are qualified for NASA/SpaceX requirements and the memory structure is organized by SCFF-8636. These modules enable the use of a heat sink for enhanced thermal performance and a water-cooled compatible heatsink. Typical applications include network systems, ground communication, industrial control, geostationary orbit vehicles, commercial cabin systems, in-flight entertainment, cockpit management, electronic warfare, AI supercomputers, radar, and avionics.

Features

  • 29mm x 18mm effective PCB 180mm2
  • Optically pluggable via standard MT ferrule
  • Mezzanine-type connection
  • Screw-locking feature for board mounting
  • Two-wire control and diagnostic interface
  • Flat-top design
  • Integrated clock and data recovery with bypass mode
  • Programmable equalization
  • Adaptive Continuous Time Linear Equalization (CTLE)
  • Programmable output amplitude and emphasis
  • All chipsets qualified to NASA/SpaceX requirements
  • Total Ionizing Dose = 100krad (unbiased)
  • Memory structure organized by SCFF-8636
  • Enables easy and efficient PCB routing
  • Facilitates temperature-challenging system designs
  • Enables use of heat-sink for enhanced thermal performance
  • Water-cooled compatible heatsink option
  • Jitter mitigation
  • Low power consumption

Specifications

  • CF-170021-104:
    • 200GBASE-SR4
    • 8G/16G/32G/64G/128G fiber channel
    • 40GBASE-SR4 NRZ
    • Below 2.4E-4 @50GbE PAM-4 bit error rate
    • 4W (typical) power consumption
    • Capable of compensating for more than 10dB trace loss at 14GHz
  • CF-170021-113:
    • 100GBASE-SR4
    • 8G/16G/32G fiber channel
    • 40GBASE-SR4
    • Below 10-12 @25GbE
    • 2W (typical) power consumption
    • Capable of compensating for more than 14dB trace loss at 14GHz
Đã phát hành: 2024-09-27 | Đã cập nhật: 2025-12-30