Amphenol-Tuchel C091D+ Circular Connectors
Amphenol-Tuchel C091D+ Circular Connectors feature a metal screw coupling, metal backshell, and metal locking ring. These connectors have contact arrangements of 3 to 8, 12, and 14, 360° shielding, internal strain relief, and IP69K / IP68 protection rating when mated. The series is available in an M16 size and straight or angled male and female connectors or receptacles. Amphenol-Tuchel C091D+ Circular Connectors have an easy and reliable assembly and an outer cable diameter of up to 10.5m. Applications include heavy equipment, motion control, transportation, conveyors, and industrial inkjet printers.Features
- M16 size
- Metal screw coupling
- Metal backshell
- Metal locking ring
- 3 to 8, 12, and 14 positions for crimp and solder
- IP68 and IP69K rated
- Internal strain relief
- Male and female cable connectors for straight and angled mounting
- Easy and reliable assembly
- Reduced assembling time
- 360° shielding
- Up to 10.5m outer cable diameter
- Compliant with AISG standards
Applications
- Heavy equipment
- Motion control
- Transportation
- Conveyors
- Industrial inkjet printers
Additional Resources
Đã phát hành: 2018-04-26
| Đã cập nhật: 2022-10-19