Amphenol FCI Compact Combo Connectors

Amphenol FCI Compact Combo Connectors deliver signal and hybrid solutions for board-to-board (BTB), wire-to-wire (WTW), and wire-to-board (WTB) applications. These connectors optimize space while providing high reliability with adequate creepage and clearance distances for power. The series is easy to latch and repair, while the color coding on the housings offers easy wire management. Additional features include touch-proof power and proven interfaces. Amphenol FCI Compact Combo Connectors have a nominal current carrying capacity of up to 32A/pin maximum for power and 1.5A to 5A/pin maximum for signal. The power wire sizes range from 18WG to 10AWG, and the signal wire sizes from 26AWG to 20AWG. Applications include communications and telecom, medical, automotive, industrial and instrumentation, data, and consumers.

Features

  • Choice of power and signal solutions in Optimum space
  • Option for signal only or power only
  • Adequate creepage and clearance distances for power
  • Easy to latch and repair
  • Touch-proof power
  • Housing with tactile locking ensures secure mating retention
  • Reliability
  • Proven interfaces used in different segments
  • Multiple wire sizes - power from 14AWG and 10AWG, signal from 26AWG to 20AWG
  • Hybrid current capacity - up to 32A/pin max. for power and up to 5.5A/pin max. for signal pin
  • Color coding on housing
  • Easy wire management

Applications

  • Communications and telecom
  • Medical
  • Automotive
  • Consumers
    • Energy management systems
    • Home automation
  • Industrial and instrumentation
  • Factory automation
  • Data
    • ESS
    • Servers
    • Storage
Đã phát hành: 2023-07-26 | Đã cập nhật: 2023-08-04