Amphenol / SV Microwave FeatherMate Evaluation Kit

Amphenol / SV Microwave FeatherMate Evaluation Kit is a high-speed, high-density cable solution that includes everything required to test the connector and PCB launch. The Kit includes a 4-port FeatherMate connector to 4x 2.92mm (SVK) male 6.0" ø.047 cable assemblies, a printed circuit board with FeatherMate hardware and 4x female 2.92mm (SVK) edge launch connectors, hex tool for installation/removal, and a USB drive with application specifications. The FeatherMate Kit offers solder-free installation (no tools required) and keying eliminates mismating. The kit is ideal for high density, low-force applications, bench-top testing, and automated test equipment (ATP).

Kit Contents

  • 4-port FeatherMate connector to (4x) 2.92mm (SVK) male 6.0" ø.047 cable assemblies
  • Hex tool for installation/removal
  • Printed circuit board with FeatherMate hardware and (4x) female 2.92mm (SVK) edge launch connectors
  • USB drive with application specifications

Features

  • 50GHz frequency
  • ±2ps delay match per assembly
  • High-density, 0.085" (2.16mm) pitch center-to-center spacing
  • Zero force to disengage eliminates damage to the PCB solder joints
  • Keying eliminates mismating
  • No custom tools required
  • 65GHz multiport
  • Direct connection to board trace
  • Solder-free board mounts for quick and easy installation/removal
  • Reflow oven (+265°C) safe
  • Small diameter coax cable connectors are available

Applications

  • Bench-top testing
  • Evaluation boards
  • Automated Test Equipment (ATE)
  • High-density multiports
  • CPW/Microstrip or Stripline Launch

Specifications

  • DC to 40GHz frequency range
  • 50Ω impedance
  • VSWR
    • 1.20:1 for DC to 18GHz
    • 1.30:1 for DC to 40GHz
  • ±2ps delay match per assembly
  • 0.085" (2.16mm) pitch center to center spacing
  • 2oz/port engage force
  • 1000 minimum mating cycles
  • Temperature ranges
    • -65°C to +165°C for the cable assembly
    • -65°C to +265°C for the PCB mount bracket
  • Cable
    • 70% nominal velocity of propagation
    • 29.0pF/ft capacitance
    • 108.0GHz cutoff frequency
    • ø0.059" maximum jacket OD
    • R. 100 minimum inside bend radius
Đã phát hành: 2016-09-02 | Đã cập nhật: 2022-03-11