Amphenol Commercial FLTStack 0.50mm Floating Board-To-Board Connectors
Amphenol Commercial FLTStack Floating Board-To-Board (BTB) Connectors are designed to operate at a minimum of ±0.5mm floating range in the XY directions. The FLTStack series offers self-cleaning, vibration resistance, and self-alignment for easy mating. Amphenol Commercial FLTStack connectors support data rates up to 3Gb/s and a current rating of up to 0.5A/pin. These connectors provide a 0.9mm effective mating length, offering sufficient margin in the Z direction for the mating stroke.
Features
- Fine pitch design at 0.5mm
- Self-cleaning function
- Vibration resistance
- Self-alignment for easy mating
- Multiple stack height variations from 4mm to 11mm
- Supports 3Gb/s communication speed and up to 0.5A/pin current rating
- Contains vacuum pick-up area
- 0.9mm effective mating length provides Z direction with sufficient margin for the mating stroke
- Resistant to reflow soldering temperature supports pin-in-paste (PiP) processes
- Quality tested according to USCAR-2
Applications
- Automotive
- Advanced driver assistance systems (ADAS)
- In-vehicle infotainment systems
- Surround-view camera systems
- Data servers
- Communications
- Routers
- Wireless infrastructure
- Point-of-service machines
Specifications
- 0.5A contact current rating
- 150VAC dielectric withstanding voltage
- 40N mating force (maximum)
- 1N withdrawal force (minimum)
- 50 cycles durability (minimum)
- USCAR-2 compliant
- IATF production compliant
- RoHS and REACH/SVHC compliant
Videos
Đã phát hành: 2019-09-17
| Đã cập nhật: 2026-06-24