Amphenol Commercial High-Speed IO SFP Cable Assemblies

Amphenol Commercial High-Speed IO (HSIO) SFP Cable Assemblies feature 10G/25G/50G/100G Ethernet, Fibre Channel, InfiniBand, and SONET multiplatform support. These cable assemblies have a Small Form Factor Pluggable (SFP) interface and are fully compatible with Amphenol's SFP+/28/56/112 board connectors and cages. SFP cable assemblies provide a reduced power budget and lower port cost when compared to optical, and they support several lengths of both passive and active solutions. Amphenol Commercial HSIO SFP Cable Assemblies are suitable for adapter cards, server storage, routers, switches, and high-performance computing applications.

Features

  • 10G/25G/50G/100G Ethernet, Fibre Channel, InfiniBand, and SONET multiplatform support
  • Low cross-talk and pair-to-pair skew with Amphenol SkewClear® Twinax Wire
  • Reduced power budget and lower port cost compared to optical
  • Supports several lengths for both passive and active solutions
  • Fully compatible with Amphenol’s SFP+/28/56/112 board connectors and cages
  • Fully compliant with the latest SFP MSA
  • Optimized PCB with auto-soldering process
  • Stamped EMI ground finger
  • EEPROM in cable assembly
  • Passive direct attachment cables (DAC) and active linear copper cables (ACC)
  • Active electrical or micro-controller capability (AEC)
  • Cable unlatching options either push-to-release or pull-to-release

Applications

  • Adapter cards
  • Wireless BBU
  • Datacenters
  • High-performance computing
  • Routers
  • Server storage
  • Switches

Specifications

  • 100Ω ±10Ω differential impedance
  • 18N maximum mating force
  • 180N minimum latch strength axial load
  • 90N minimum cable axial strain relief
  • Dielectric withstanding voltage per EIA 364-20
  • 30AWG to 26AWG cable sizes
  • 50 cycles of durability
  • RoHS 2 compliant

Videos

Đã phát hành: 2023-07-13 | Đã cập nhật: 2026-06-26