Amphenol Aerospace LMD Modular Connectors
Amphenol Aerospace LMD Modular Connectors offer design flexibility in the assembly of wire harnesses used in instrumentation and avionic control environments. LMD connectors consist of a housing, modules, and contacts. Housings are constructed using either a lightweight, high-performance composite material for EMI shielding or a lightweight, white thermoplastic nylon material with increased solvent resistance. Amphenol Aerospace LMD connectors feature four standard modules with contact arrangements of 1 #8, 4 #16, 9 #20, or 16 #22. The linear module design can be used in rack-and-panel or cable-to-cable applications.To supplement the LMD connectors, Amphenol Aerospace offers the LMS in-line splice connector, an interconnect that incorporates the LMD modules and contacts.
Features
- Consists of a housing, modules, and contacts
- Lightweight housings are offered in two materials
- High-performance composite material for EMI shielding
- Thermoplastic nylon material with increased solvent resistance
- Four standard modules offer these contact arrangements: 1 #8, 4 #16, 9 #20, 16 #22
- Modules are available in sealed and unsealed versions
- Linear module design may be used for rack-and-panel or cable-to-cable applications
- Allows for a variety of circuit configurations
- Permits ease of circuit upgrading
Applications
- Military, aerospace, and commercial air avionics (airframe wiring)
- Test equipment harnessing
- Lighting and auxiliary systems
- Simulators
- Galleys
- Aircraft lavatories
- Industrial automation
Accessories
Đã phát hành: 2013-07-23
| Đã cập nhật: 2022-03-11