Amphenol PCD M12883 Quick-Mount Relay Sockets

Amphenol PCD M12883 Quick-Mount Relay Sockets are qualified to MIL-PRF-12883 specifications and offer a current range of 2A to 25A. These sockets have multiple configurations featuring ultrasonically welded interfaces between the dielectric components, eliminating air paths and protecting against moisture and degradation. The M12883 relay sockets snap into standard aircraft panel cutouts, eliminating the need for mounting hardware while saving weight and installation time. Amphenol PCD M12883 Quick-Mount Relay Sockets are suitable for military avionics, military vehicles, and instrumentation.

Features

  • Low profile available in all military configurations
  • Extended profile allows for contact standardization
  • Available with fixed or loose mounting studs
  • Designed for MIL-C-39029 contacts
  • Polarization in accordance with MIL spec requirements

Applications

  • Comair
  • Aircraft power and signal
  • Avionics and instrumentation
  • Helicopters
  • Military avionics
  • Military rotorcraft
  • Military vehicles
  • Naval
Đã phát hành: 2023-08-08 | Đã cập nhật: 2024-07-24