Amphenol / SV Microwave Metric RF Cable Assemblies
Amphenol / SV Microwave Metric RF Cable Assemblies are offered in straight and right-angle orientations with standard 250mm and 500mm lengths. These Ø 0.085" RF cable assemblies include the SMA, 2.92mm, SMP, and SMPM series. Low solder wicking and high flexibility enable tight bends behind cable ferrule, and the high flex-life ensures excellent performance after repeated usage, providing up to 1000 mating cycles. Amphenol / SV Microwave Metric RF Cable Assemblies feature a DC to 40GHz frequency range, 50Ω impedance, and a -65°C to +165°C temperature rating. Ideal applications include 5G wireless infrastructure, mil / aero, and RF test and measurement.Features
- High-speed RF cable assemblies
- Standard metric lengths available
- Low solder wicking and high flexibility allow for tight bends behind cable ferrule
- High flex-life ensures excellent performance after repeated usage
- Straight and right-angle orientations
- SMA, 2.92mm, SMP, and SMPM series
Applications
- 5G wireless infrastructure
- Mil / aero
- RF test and measurement
Specifications
- DC to 40GHz frequency range
- 50Ω impedance
- 250mm and 500mm lengths
- Ø 0.085" flexible coax cable
- 100 to 1000 mating cycles
- -65°C to +165°C temperature rating
Comparison Chart
Đã phát hành: 2023-07-06
| Đã cập nhật: 2023-07-10