Amphenol Commercial MicroSD & SD Card Sockets
Amphenol Commercial MicroSD and SD Card Sockets feature a push-push eject design for ease of card extraction. The user-friendly SD card socket has a simple card-lock mechanism that prevents the SD card from ejecting and scraping It also has a space-saving design that is ideal for digital cameras, mobile phones, server applications, and automotive devices. Amphenol Commercial MicroSD and SD Card Sockets are also available in customized designs.Features
- Compatible with second reflow process
- Extremely low camber after reflow process
- Shielding for superior electromagnetic interference and electromagnetic discharge (EMI/ESD)
- Space-saving design
- Superior solderability
- Superior signal integrity (SI) performance
- Simple card-lock mechanism prevents card from ejecting and scraping
Applications
- PCB 2-sided SMT
- Portable devices
- Digital cameras
- Mobile phones
- Server applications
- Automotive devices
Specifications
- 2.70mm ultra-thin card socket
- Shielded design for superior EMI and ESD
- High-temperature thermoplastic housing, complies with UL 94V-0
- Copper alloy contact
- Stainless steel shell
- 14N max. (lock force) insertion force
- 14N max. (lock force release) extraction force
- 10,000 cycles, standard durability
- 0.5A current rating
- 5VAC voltage rating
- 100mΩ max. contact resistance
Đã phát hành: 2023-01-26
| Đã cập nhật: 2025-05-01