Amphenol Commercial Single Pair Ethernet (SPE) IP20 Connectors

Amphenol Commercial Single Pair Ethernet (SPE) IP20 Connectors provide direct Ethernet connectivity to peripheral devices, such as sensors, actuators, and vision system cameras, that operate at speeds of up to 1Gb/s. Robust right-angle and vertical PCB-mount SPE jacks mate to field-terminable plugs, resulting in a complete shielded interface with metal latching features. Mechanically robust and secure latching with 360° shielding delivers excellent performance in harsh environments. Amphenol Commercial SPE IP20 Connectors feature current handling up to 4A, support Power over Data Link (PoDL) capability up to 1km, and are fully compatible with IEC 63171-6 interconnects from other authorized vendors. The series eliminates slow and complex fieldbus protocols and connections by simplifying and standardizing existing and new industrial network systems. SPE eliminates the need for protocol conversion gateways.  

Features

  • Two-way 600MHz data transmission
  • 2 contacts and 2-wire cable for SPE
  • 4A current rating
  • Mated pair maintains 360° shielding for the signal contacts
  • PCB mount jack shields have robust integrated solder tails with available board-locks
  • Positive latching with robust thumb-actuated metal latch
  • Insulation displacement termination plugs (IDC)

Applications

  • Medical
    • Healthcare
    • Medical equipment
  • Automotive
    • Traffic control
    • Monitoring systems
  • Data
  • Industrial and instrumentation
    • Industrial Internet of Things (IIoT)
    • Factory/process automation
    • Robotics
    • Building automation

Specifications

  • 60VDC maximum voltage rating
  • 4A current rating (per IEC 60512, Test 5b)
  • 20mΩ maximum contact resistance (per IEC 60512-2-1, Test 2a, Method A)
  • 100mΩ maximum shielding resistance (per IEC 60512-2-1, Test 2a, Method A)
  • 500MΩ minimum insulation resistance at 500VDC (per IEC 60512-3-1, Test 3a, Method A)

Ethernet Solutions

Infographic - Amphenol Commercial Single Pair Ethernet (SPE) IP20 Connectors

Videos

Infographic

Infographic - Amphenol Commercial Single Pair Ethernet (SPE) IP20 Connectors

Industrial Infographic

Infographic - Amphenol Commercial Single Pair Ethernet (SPE) IP20 Connectors
Đã phát hành: 2021-05-28 | Đã cập nhật: 2026-06-26