Amphenol Commercial NDH ix Industrial™ IP6X Connectors & Cables

Amphenol Commercial NDH ix Industrial™ IP6X Rectangular Push-Pull Connectors and Cables provide Cat6A Ethernet connectivity using the IEC 61076-3-124 mating interface. The series also offers full sealing to IP65, IP66, and IP67 specifications. Amphenol Commercial NDH ix Industrial IP6X Rectangular Push-Pull Connectors and Cables are intended for use in industrial Ethernet applications requiring additional environmental protection. These connectors and cables are suitable for any indoor and outdoor rugged/harsh environment.

Features

  • Weatherproof - IP6X, UV resistant
  • Push-pull positive locking latch
  • Small, lightweight, ergonomic form factor
  • Field-terminable plug kits or pre-made cable assemblies
  • Mates with standard IP20 ix Industrial receptacles

Applications

  • Industrial
    • Industrial Internet of Things
    • Machine-to-Machine
    • Robotics
    • Sensors, actuators, and network nodes
    • Test equipment
    • Building automation
  • Automotive
    • Traffic control
    • Monitoring systems
  • Mobile communication systems
  • Healthcare

Specifications

  • 1.5A current rating at +40°C
  • Maximum voltage ratings
    • 50VAC
    • 60VDC
  • 500VDC dielectric withstanding voltage
  • 100mΩ maximum shielding resistance
  • 500MΩ minimum insulation resistance
  • -55°C to +105°C operating temperature range

Videos

Đã phát hành: 2022-04-04 | Đã cập nhật: 2024-11-05