Amphenol Advanced Sensors NovaSensor® NPR-101 Harsh Media Pressure Sensor
Amphenol Advanced Sensors NovaSensor® NPR-101 Harsh Media Pressure Sensor is a silicon-based MEMS device that uses "backside absolute pressure" technology designed for harsh media exposure. This technology eliminates the direct contact of the sensing circuitry with the applied media. The NPR-101 is coupled with an ASIC to deliver a ratiometric output proportional to the applied pressure. The sensor includes integrated diagnostics. Typical applications for Amphenol Advanced Sensors NovaSensor NPR-101 Harsh Media Pressure Sensor are transmission fluid pressure sensing, oil pressure sensing, and fuel pressure sensing.Features
- Harsh media compatibility
- High-level output
- Small package
- 1 million life cycles
Applications
- Transmission fluid pressure sensing
- Oil pressure sensing
- Fuel pressure sensing
Đã phát hành: 2016-04-28
| Đã cập nhật: 2022-03-11