Amphenol PCD Gladiator Magnetic Self-Aligning Connectors

Amphenol PCD Gladiator Magnetic Self-Aligning Connectors are small, lightweight, flat connectors designed for soldier-worn applications, including data sharing, battery charging, and peripheral connectivity. The Gladiator plugs and receptacles fit through MOLLE pack straps. Receptacles are designed for panel mounting, clipped into MOLLE, or sewn into place. Magnetic mating orients and aligns the connectors for fast, no-look mating with a rolling latch to secure the connector in place, preventing inadvertent unmating. Factory-adjustable engage/disengage forces meet user-specific requirements. Spring pins (spring probes) maintain contact through shock and vibration. A silicone gasket interfacial seal seals individual contacts and the plug to the receptacle. Amphenol PCD Gladiator Magnetic Self-Aligning Connectors support USB 2.0 Data with 90Ω impedance.

Features

  • Magnetic mating orients and aligns connectors for fast, no-look mating
  • Factory adjustable engage/disengage forces to meet user-specific requirements
  • Spring pins (spring probes) maintain contact through shock and vibration
  • Can be supplied cabled (flat or round) or self-terminated
  • Fluorosilicone silicone gasket interfacial seal for sealing individual contacts and the plug to the receptacle
  • Supports USB 2.0 data with 90Ω impedance
  • Power and ground pogo pins designed for 5A continuous current
  • First-mate, last-break, pogo contact available for ground contacts

Applications

  • Data sharing
  • Battery charging
  • Peripheral connectivity

Specifications

  • 5A continuous current rating
  • 120VDC dielectric withstanding voltage
  • 5000MΩ insulation resistance
  • <4mΩ shell-to-shell resistance
  • >5000 cycle mating durability
  • 3lbs to 5lbs unmate force
  • IP68 sealing at 2m for 2hr
  • -50°C to +100°C operating temperature range
  • 95% humidity per MIL-STD-810G, Method 507, Procedure I, Cycle B-1
  • Mechanical vibration resistant per MIL-STD-883 Method 2007.3, Test Condition A
  • 96hrs salt spray resistance
  • CBRN allows for NBC decontamination

Component Diagram

Infographic - Amphenol PCD Gladiator Magnetic Self-Aligning Connectors

Dimensions - In.

Amphenol PCD Gladiator Magnetic Self-Aligning Connectors
Đã phát hành: 2022-04-27 | Đã cập nhật: 2024-10-07