Amphenol RF TNC RF Adapters

Amphenol RF TNC RF Adapters feature 50Ω impedance that allows for impedance matching to system requirements. These adapters operate in the DC to 18GHz frequency range and offer 500 cycles of durability. The Amphenol RF TNCJTNCJ-1 RF adapter provides 1500VRMS, while the TNCPSMAP-1 adapter offers 1000VRMS of dielectric withstanding voltage.

Features

  • 50Ω impedance
  • 500 cycles of durability
  • DC to 18GHz frequency range
  • -65°C to +165°C temperature range
Đã phát hành: 2020-05-19 | Đã cập nhật: 2024-08-20