Amphenol / SV Microwave SMP Spring Bullets

Amphenol / SV Microwave SMP Spring Bullets offer a 50Ω impedance, 40GHz frequency, and 500VRMS dielectric withstanding voltage. These spring-loaded RF bullets allow for consistent RF response during gang mating from channel to channel. In addition, these bullets eliminate gaps between bullets and shrouds for maximum RF performance, while offering a wide range of sizes. Amphenol / SV Microwave SMP Spring Bullets conform to DSCC 94007, 94008, and MIL-STD-348. They are ideal for large-scale blind mate arrays and mil-aerospace applications.

Features

  • Eliminates gaps between bullet and shroud for maximum RF performance
  • Wide range of available sizes
  • Conforms to DSCC 94007, 94008, and MIL-STD-348

Applications

  • Mil-aerospace
  • Large-scale, blind-mate arrays

Specifications

  • DC to 40GHz frequency range
  • 50Ω impedance rating
  • 500VRMS dielectric withstanding voltage
  • -65°C to +165°C temperature range

Videos

Đã phát hành: 2021-02-03 | Đã cập nhật: 2023-08-18