Amphenol / SV Microwave Strain Relief .047 Cable Assemblies
Amphenol / SV Microwave Strain Relief .047 Cable Assemblies are high-frequency, 12-inch cables with integrated strain relief. These cables feature .047 coax conductors, as well as 50Ω connectors, making them suitable for frequencies ranging from DC to 18GHz. Amphenol / SV Microwave cable assemblies are available in SMA, 2.92mm, 2.4mm, and 1.85mm connector terminations, making them suitable for demanding industries such as military and aerospace.Features
- SMA, 2.92mm, 2.4mm, and 1.85mm connectors
- 12" length
- Up to 18GHz broadband performance
- Strain relief cable
- .047 cable
- 50Ω connectors
Applications
- Military
- Aerospace
- Cable assemblies
- Telecommunications
- Instrumentation
- Base stations
- Process controls
Đã phát hành: 2021-09-02
| Đã cập nhật: 2022-03-11