Amphenol Aerospace UbiSwitch Baseboard
Amphenol Aerospace UbiSwitch Baseboard is a breakout system designed to provide a plug-and-play system for UbiSwitch. This baseboard includes the necessary connectors and routing required to use UbiSwitch as a complete system. The UbiSwitch baseboard automatically starts auto-negotiation with any connected devices and begins receiving and forwarding frames as an unmanaged ethernet switch when used with UbiSwitch. This baseboard provides 3 x 10Gbps on SFP+ cages and 8 x 1Gbps Ethernet ports on Molex PicoClasp headers. The UbiSwitch baseboard features 7.2W power consumption (idle) and -70°C to 110°C operating temperature range.Features
- 3 x 10GBASE-R Ethernet ports
- 8 x 10/100/1000BASE-T Ethernet ports
- Supports 10BASE-T, 100BASE-TX, 1000BASE-T, and 10GBASE-R protocols
- 8V to 60V input voltage range
- 7.2W (idle) power consumption
- 69.8mm x 69.8mm x 18mm board size (without heatsink)
- Positive locking Molex PicoClasp connectors for power and Ethernet ports
- SFP+ connector for 10G capable SFPs
Block Diagram
Hardware Interfaces
Đã phát hành: 2024-07-08
| Đã cập nhật: 2024-07-16