Amphenol FCI Minitek Active Latch
Amphenol FCI Minitek CTW Active Latch offers a low profile active latch housing for use in harsh and high-vibration environments. The latch ensures a secure mechanical connection in applications with high extraction forces or vibration. The active latch housing mates with the standard headers from the Minitek system, ensuring full modularity and interchangeability throughout the system.Features
- 2mm spacing allows up to 38% space saving compared to traditional modular systems
- Latch ensures a secure mechanical connection in applications with high extraction forces or vibration
- Available in wide range of options
Easy Application
Đã phát hành: 2008-02-26
| Đã cập nhật: 2025-06-20