- Trang chủ
- Sản phẩm mới nhất
- Mới theo Nhà sản xuất
- Amphenol
- Harsh Environment Connectors - Amphenol Commercial
Amphenol Commercial Harsh Environment Connectors
Amphenol Commercial Products Harsh Environment Connectors provide an ideal solution for data transfer in harsh or demanding environments against physical and environmental conditions. This connector system offers a full range of rugged devices with various performance ranges for operating temperatures that meet IP ratings, IEC specifications, and RoHS compliance.
Features
- Full range of rugged devices
- Ideal solution for data transfer in harsh or demanding environments
- Variety of IP ratings and IEC specifications
Videos
Additional Resources
Featured Products
Amphenol Commercial Rugged USB Type-A Connectors
IP67 protection for enclosures per IEC 60529, data rates up to 480Mb/s, standard USB interface.
Amphenol Commercial FLH Mini-Sealed 2.5mm Pitch Connectors
Features wire-to-wire IP67 sealing in mated conditions, high-current design options.
Amphenol Commercial Circular Locking Connectors & Cable Assemblies
2-, 3-, and 4-position IP67 connectors designed for harsh industrial connectors.
Amphenol Commercial MUSBR Rugged Mini USB 2.0 Connectors
Features die-cast housings and IP67 sealing, designed for rugged environmental applications.
Amphenol Commercial MUSBR Rugged USB 3.0 Connectors
Achieves data rates up to 5Gb/s (USB 3.1 Gen 1) and are designed for harsh environments.
Amphenol Commercial MUSBR Rugged USB Type C Connectors
Non-polarized interface allows mating plug to be inserted in either orientation, prevents mismating.
Amphenol Commercial MUSBR Rugged Epoxy-Free IP67 USB Connectors
Designed to meet the shock and vibration demands of military applications, rated IP67 per IEC 60529.
Amphenol Commercial LUSB Lockable Connectors
Features a manual latch to remove the plug, withstands a 22lb pull on the cable with no separation.
Amphenol Commercial MUSB Rugged Micro USB Connectors
Offers an ideal solution for data transfer in harsh or demanding environments.
Amphenol Commercial MRJR Ruggedized RJ Receptacle Connectors
Ideal for Ethernet/IP protocol environments with a variety of mounting and termination options.
Amphenol Commercial MDBR Rugged D-Sub Connectors
Provides a standard D-sub interface for enclosures exposed to harsh environments, IP68 rating.
Amphenol Commercial MHDR Rugged HDMI Connectors
Provides a High Definition Multimedia Interface for transmitting digital audio visual signals.
Amphenol Commercial MUSB Rugged Connectors
MUSB Rugged USB; meets IP67 mated and unmated; shock & vibration.
Amphenol Commercial MDB Rugged D-Sub Connectors
Features screw machine contacts and high-performance thermoplastic or metal die-cast shells.
Amphenol Commercial IP67 Boot-Style Hoods
Protects mating interfaces against water incursion and offers easy installation.
Related Accessories
Amphenol Commercial ACPA Heavy Duty Accessories
Includes a D-sub hood assembly & durable dust covers with operating temperature of -40°C to +105°C.
Related Solutions
Amphenol RF Harsh Environment RF Connectivity Solutions
Designed with shock and vibration resistance, environmental sealing, and durable materials.
Amphenol Advanced Sensors IP Rated Harsh Environment Sensors
Designed for harsh, demanding environments and delivers enhanced performance as well as reliability.
Amphenol Communications Solutions 5G Wireless
Helps 5G networks deliver prompt and seamless data to any connected machine or person.
- Amphenol Commercial