Amphenol-Tuchel Industrials ecomate® C16 Series Connectors

Amphenol Tuchel Industrials ecomate® C16 Series Connectors provide an IP65 rating (in mated condition) for rough environmental conditions. These connectors incorporate the latest technology in a sealed, robust, lightweight, thermoplastic design. The ecomate® C16 connectors feature a circular bayonet coupling system for easy, reliable mating/unmating. These ecomate® C16 Series offer two types of connectors available, field- installable, screw termination, and a cost-effective, crimp version for machine processing. The circular, plastic connectors are ideal for rough, environmental applications available in 2 Shell Sizes and 11 insert arrangements.

Features

  • IP65 rating (resistant from water jets, in mated condition)
  • 2 shell sizes / 11 insert arrangements
  • Up to 50A at +40°C / 900V maximum ratings
  • -40°C to +125°C operating temperature range
  • Circular bayonet coupling system
  • Thermoplastic, UL 94V-0 housing body
  • Stamped and formed contact types
  • 28AWG to 10AWG wire range
  • Screw (field install) and crimp contact terminations
  • Neoprene sealing material
  • >500 mating cycles
  • No shielding
  • UL 94V-0 flammability rating
  • Gas, oil, mineral oil, acid bath, and basic bath fluid resistance
  • ≥10⁸Ω insulation resistance
  • VDC, UL, and CSA approvals
  • RoHS compliant

Applications

  • Factory automation
  • Industrial
  • Heavy equipment
  • Heavy duty
  • Transportation
  • Entertainment/Lighting
  • Drives
  • Cooling and heating systems,
  • Adhesive coatings and laminating systems
  • Industrial fans
Đã phát hành: 2008-02-21 | Đã cập nhật: 2024-05-23