Amphenol FCI Universal Contacts

Amphenol FCI Universal Contacts are SMT contacts that provide an electrical connection between devices and printed circuit boards. These single-position, single contacts are constructed without a housing to help make devices thinner. They are designed in accordance with Amphenol FCI GS-12-500. Amphenol FCI Universal Contacts are typically used for connecting devices such as an antenna to a PCB assembly and are especially well-suited for smartphones and commercial devices.

Features

  • Designed in accordance with Amphenol FCI GS-12-500
  • Single contact without housing helps to make devices thinner
  • Various contact height offers design flexibility

Applications

  • Commercial devices
  • Smartphones
Đã phát hành: 2013-06-28 | Đã cập nhật: 2022-03-11