Amphenol FCI Micro HDMI Type D Connectors
Amphenol FCI Micro HDMI Type D Connectors are ideally suited for next-generation compact audio/video data PCB layout aimed at HDMI Rev.1.4 and 3D signal transmission. These are small connectors offer high reliability and are half the size of typical Type C (Mini) connectors. Amphenol FCI Micro HDMI Type D Connectors withstand 5000 mating cycles and comply with the physical, electrical, and environmental requirements of HDMI 1.4Features
- Approximately 80% smaller in size compared to A-type (standard type) and 50% to C type (mini type) connectors
- Used for high definition data transmission applications
- Mates with standard HDMI D type plug or HDMI D to HDMI A cable
- Withstands 5000 mating cycles
Applications
- Smartphones
- Applications linked to High-Definition Multimedia display interface connectors
- Digital cameras
- Tablet PCs
Specifications
- 44.1N maximum insertion force
- 5N minimum, 25N maximum withdrawal force
- Initial 10mΩ maximum contact resistance; after △R=±10m (EIA-364-06B)
- 100MΩ (unmated) and 10MΩ (mated) minimum insulation resistance
- 250VAC (unmated) and 150VAC (mated) dielectric withstanding voltage, no breakdown (EIA-364-20C)
- 8kV electrostatic discharge (IEC-801-2)
- -40°C to +85°C functional temperature range
Đã phát hành: 2012-02-21
| Đã cập nhật: 2022-03-11