Positronic CBF Low Loss Optical Interconnects
Positronic CBF Low Loss Optical Interconnects feature a hybrid design, allowing for a combination of optical, power, signal, and/or coax in a single connector. These D-sub mixed contact connectors offer crimp removable, fiber optic, and fixed size 8 and 20 contacts with industrial and mil/aero performance options. The CBF series is suitable for harsh environments and operates in a -55°C to +125°C temperature range. Positronic CBF Low Loss Optical Interconnects are designed to be more cost-effective than D38999- and ARINC 600-based systems and are compatible with other ARINC 801 termini. Typical applications include technology, military, aerospace and defense, medical, test and instrumentation, and oil, gas, and energy.Features
- Ultra-low insertion loss of 0.06dB (typical) means less optical power is required
- Suitable for harsh environments
- Designed to be more cost-effective than D38999- and ARINC 600-based systems
- Hybrid connector allows for combination of optical, power, signal, and/or coax in a single connector
- Compatible with other ARINC 801 termini
- Wide availability of accessories
Applications
- Technology
- Military
- Aerospace and defense
- Oil, gas, and energy
- Medical
- Test and instrumentation
Specifications
- 5GΩ insulator resistance
- 1000Vrms proof voltage
- 300Vrms working voltage
- 0.5mΩ initial contact resistance (maximum)
- 50A contact current rating
- -55°C to +125°C temperature range
Connector Details
Exploded View
Guide Pin & Bushing
Accessories
Đã phát hành: 2023-07-31
| Đã cập nhật: 2023-12-12