Positronic CBM Combo-D D-Sub Connectors

Positronic CBM Combo-D D-Sub Connectors are military-quality connectors that meet the applicable performance requirements of DSCC Specification 85039. These connectors come with size 20 fixed or size 8 removable contacts. They enable mixed contact combinations of power, shielded, air, high voltage, and signal contacts within the same connector body. Positronic CBM Combo-D D-Sub Connectors provide mil-aero performance and are recommended for use in sheltered, mildly corrosive environments that have a wide range of temperature, pressure, and humidity changes.

Features

  • Military-quality connectors
  • Size 20 fixed and size 8 removable contacts
  • Mixed contact combinations of power, shielded, air, high voltage, and signal contacts within the same connector body
  • Mil-aero performance
  • Recommended for use in sheltered, mildly corrosive environments
  • Meets applicable performance requirements of DSCC Specification 85039

Specifications

  • Copper alloy contact material
  • Gold flash, 0.76µm Au, and 1.27µm Au
  • 5GΩ insulator resistance
  • 1000Vrms proof voltage
  • 0.5mΩ maximum initial contact resistance
  • 50A contact current rating
  • Trapezoidal shape polarization method
  • -55°C to 125°C operating temperature range
  • Stainless steel shells available
  • UL 94V-0 flammability rating
  • DScc 85039, UL #E49351, and CSA #LR54219 qualifications
  • RoHS compliance

Applications

  • Military
  • Aerospace and defense
Đã phát hành: 2021-05-28 | Đã cập nhật: 2023-07-03