Positronic GF & GFPL Slim Power Rectangular Connectors

Positronic GF and GFPL Slim Power Rectangular Connectors are part of the Slim Power low-profile, building-block connector family. These connectors can be "stacked" side by side. The male and female contacts can be configured within individual connectors to provide polarization and coding (keying) options. GF series connectors offer wire and straight solder termination options, while GFPL connectors have a right-angle solder termination option. Other features include countersink side mounting holes, high reliability, and size 20 fixed contacts (7.5A). Positronic GF and GFPL Slim Power Rectangular Connectors are UL recognized.

Features

  • High reliability
  • Size 20 fixed contacts, 7.5A
  • Connectors can be "stacked" side by side
  • Male and female contacts can be configured within individual connectors to provide polarization and coding (keying) options
  • Terminations include solder cup, straight and right-angle (90°) printed board mount
  • Low profile, countersink side mounting holes
  • UL recognized
Đã phát hành: 2021-05-28 | Đã cập nhật: 2022-03-11