Amphenol RF MMCX Straight & Right-Angle Plug Cable Assemblies
Amphenol RF MMCX Straight and Right-Angle Plug Cable Assemblies are designed on flexible RG-174 cable, which provides excellent electrical performance up to 3GHz. These cable assemblies feature rugged IP67-rated bulkhead SMA, TNC, RP-TNC, and N-Type straight jacks and provide reliable performance. The MMCX cable assemblies allow a cable to be connected to a panel and are engineered for wireless communication modules with MMCX connectors on the PCB. These cable assemblies offer reliable connectivity in short-distance and low-frequency RF applications. Typical applications include portable devices, GPS, Wi-Fi®, agricultural construction, earth moving, mining, and other heavy industrial equipment.
Features
- Straight and right-angle plug
- IP67-rated
- excellent electrical performance up to 3GHz frequency
- Bulkhead SMA, TNC, RP-TNC, and N-Type straight jacks
- Reliable connectivity in short-distance
Applications
- Portable devices
- GPS
- Wi-Fi®
- Agricultural construction
- Earth moving
- Mining
- Other heavy industrial equipment
Đã phát hành: 2026-03-17
| Đã cập nhật: 2026-03-25