ams OSRAM EGA2000 Industrial High Power Flood Illuminators
ams OSRAM EGA2000 Industrial High Power Flood Illuminators are composed of a VCSEL die and a micro-lens array (MLA). These are embedded in a package assembled with ams' state-of-the-art component manufacturing processes. The MLA enables an optimized field of illumination for different options of field of view of cameras depending on the applications: narrow, wide, and ultra-wide.Features
- At 850nm and 940nm with 3 options of a field of illumination
- Fitting with indoor and outdoor applications as well as targeted imaging sensors quantum efficiency
- Small package size 4.1mm x 4.1mm x 1.38mm ±0.100mm
- 4W optical power in a pulsed and quasi-continuous wave
- High power conversion efficiency
- Easy component mounting
- Standard lead-free solder reflow compatible
- Uniform power distribution 100% tested for uniformity in the far-field
- Full traceability Unit level track with 2D barcode
Applications
- Factory automation like machine vision, volume measurement
- Home automation like smart cleaning robot, smart robotic chef, smart speaker
- Smart city like smart banking, contactless access control, delivery robot
- Entertainment like night vision for war games, object avoidance, avatar
Videos
Đã phát hành: 2021-05-17
| Đã cập nhật: 2025-09-15