ams OSRAM NanEyeM Miniature Camera Modules
ams OSRAM NanEyeM Miniature Camera Modules are miniature-sized image sensors for vision applications where small size is a critical factor. These modules feature a 320 x 320 resolution with highly sensitive 2.4μ pixels, with large full well capacitance. The module features a small footprint of just 1mm2. The NanEyeM miniature camera modules have a high frame rate and a smooth, low-delay display over a wide range of standard interfaces. These modules include a 10-bit ADC and a bit-serial LVDS data interface and can drive the signal through a cable length of up to 3m. The NanEyeM miniature camera modules can be used in applications such as medical endoscopy, intraoral scanning, surgical robotics, and industrial endoscopy.Features
- 1mm2 footprint with cable assembly
- 4fps to 49fps frame rate range
- 320(H) x 320(V) resolution
- EMI and EMC compliant digital interface
- No coax or shielded cables are necessary
- 2.4μ highly sensitive pixel with 102.4k pixel resolution
- Option to configure the differential serial interface to single-ended mode for easier connection to an Image Signal Processors (ISP)
- Reduced noise and higher light efficiency due to the increased resolution
- Can drive a signal through an endoscope with cable length up to 3m
- Designed for the toughest confined space requirements
- Smooth and accurate image
- Flexible connection
- Reduced distortion
- Improved Modulation Transfer Function (MTF)
- Cost-optimized
Specifications
- -0.5V to 3.6V supply voltage to ground range
- -0.5V to 3.6V input pin voltage to ground range
- +15°C to +55°C operating ambient temperature range (full module)
- 5% to 85% non-condensing relative humidity range
- ±2kV electrostatic discharge Human-Body Model (HBM)
- 3.2V to 3.4V supply voltage range
- 2.4µm x 2.4µm pixel size
- 1/15″ optical format
- RGB (Bayer pattern) color filters
Applications
- Single-use medical endoscopy
- Industrial endoscopy
- Surgical robotics
- Disposable endoscopy
- Surgical instruments
- Probes and catheters
- Applications requiring ultra-small digital camera
- Intraoral scanning
Additional Resources
Videos
Đã phát hành: 2022-01-17
| Đã cập nhật: 2024-07-31