ams OSRAM TOPLED E1608 LEDs

ams OSRAM TOPLED E1608 LEDs offer small industry-standard footprints in a reliable and well-proven package concept. These LEDs employ InGaAlP Thinfilm technology and are available in different colors and brightness levels. The TOPLED E1608 LEDs come in a white SMT package with a colorless clear resin. These LEDs are suitable for applications that need small packages and high reliability such as automotive interior lighting, dashboard backlighting, pushbuttons, cluster, button backlighting, and switches.

Features

  • White SMT package with colorless clear resin
  • InGaAlP Thinfilm technology
  • Significant reduction of package size
  • Consistent and/or higher lumen output compared to TOPLED and Mini TOPLED
  • High flexibility to realize different designs (e.g. bar graph)
  • 120° viewing angle at 50% IV
  • Available in different colors and brightness levels
  • One footprint for all applications

Applications

  • Automotive interior lighting
  • Dashboard backlighting
  • Pushbuttons and switches
  • Electronic equipment
  • Signal and symbol luminaries
  • Clusters
  • Button backlighting
  • Interior illumination

Specifications

  • 120° typical radiation
  • 2B corrosion robustness class
  • AEC-Q102 automotive qualification
  • 466nm to 6500K wavelength/color temperature
  • 2kV ESD (HBM, class 2)
  • 1.6mm x 0.8mm x 0.6mm in dimensions

Videos

Đã phát hành: 2019-09-17 | Đã cập nhật: 2026-01-20