Infineon Technologies AS6221-EK Evaluation Kit

Infineon Technologies AS6221-EK Evaluation Kit is a simple PCB that enables a straightforward evaluation of the Infineon Technologies AS6221 Digital Temperature Sensors. AS6221 Digital Temperature Sensors consist of a Si-bandgap temperature sensor, an ADC, and a digital signal processor. The AS6221 Digital Temperature Sensors communicate with other devices via a 2-wire digital bus.

The Infineon Technologies AS6221-EK Evaluation Kit features the AS6221 digital temperature sensor, a decoupling capacitor, and pull-up resistors. The included jumpers are an easy way to set the sensor's eight I²C addresses. A 5x1 pin header with a 2.54mm pitch offers all the necessary interfaces to connect the adapter board to a user's application processor.

Layout

Location Circuit - Infineon Technologies AS6221-EK Evaluation Kit
Đã phát hành: 2020-12-11 | Đã cập nhật: 2026-07-17